Raaco Polypropylene Storage Bin, 300 mm x 125 mm x 126 mm, Blue
- RS Stock No.:
- 281-9375
- Distrelec Article No.:
- 180-01-547
- Mfr. Part No.:
- 136662
- Brand:
- Raaco
This image is representative of the product range
Subtotal (1 unit)*
$14.24
(exc. GST)
$15.66
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 36 unit(s) shipping from 23 November 2026
- Plus 32 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $14.24 |
*price indicative
- RS Stock No.:
- 281-9375
- Distrelec Article No.:
- 180-01-547
- Mfr. Part No.:
- 136662
- Brand:
- Raaco
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Raaco | |
| Sub Type | Storage Bin | |
| Product Type | Storage Bin | |
| Portable | No | |
| Bin Material | Polypropylene | |
| Overall Height | 126mm | |
| Overall Width | 125mm | |
| Overall Depth | 300mm | |
| Colour | Blue | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Raaco | ||
Sub Type Storage Bin | ||
Product Type Storage Bin | ||
Portable No | ||
Bin Material Polypropylene | ||
Overall Height 126mm | ||
Overall Width 125mm | ||
Overall Depth 300mm | ||
Colour Blue | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DK
The Raaco bin 5-460 which covers a total of 5 slots in height of on bin wall panel. It has depth of 300.0 mm, width of 125.0 mm, height of 126.0 mm, weight of 0.243 kg. It is made of polypropylene.
Carriage load: 10.00 kg / 22.05 lbs
