Bosch Rexroth ABS Bin Lid, 173 mm x 77 mm x 13 mm, Transparent
- RS Stock No.:
- 278-8868
- Mfr. Part No.:
- 3842344757
- Brand:
- Bosch Rexroth
Subtotal (1 unit)*
$19.25
(exc. GST)
$21.18
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 4 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $19.25 |
*price indicative
- RS Stock No.:
- 278-8868
- Mfr. Part No.:
- 3842344757
- Brand:
- Bosch Rexroth
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bosch Rexroth | |
| Product Type | Bin Lid | |
| Sub Type | Storage Bin | |
| Portable | Yes | |
| Bin Material | ABS | |
| Overall Height | 13mm | |
| Overall Width | 77mm | |
| Overall Depth | 173mm | |
| Colour | Transparent | |
| Standards/Approvals | Rgp/Rpp = 108 . 1012 Ω, Rgp/Rpp = 104 . 109 Ω | |
| Series | GB-A1205 | |
| Select all | ||
|---|---|---|
Brand Bosch Rexroth | ||
Product Type Bin Lid | ||
Sub Type Storage Bin | ||
Portable Yes | ||
Bin Material ABS | ||
Overall Height 13mm | ||
Overall Width 77mm | ||
Overall Depth 173mm | ||
Colour Transparent | ||
Standards/Approvals Rgp/Rpp = 108 . 1012 Ω, Rgp/Rpp = 104 . 109 Ω | ||
Series GB-A1205 | ||
- COO (Country of Origin):
- DE
The Bosch Rexroth Grab container cover used to protect parts in storage, during transport and at the workstation.
Transparent cover
Related links
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth ABS Storage Bin Transparent
- Bosch Rexroth ABS Storage Unit Grey
- Bosch Rexroth ABS Storage Bin Grey
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth Plastic Storage Bin Black
- Bosch Rexroth Plastic Storage Bin Black
