Kbins Cardboard Recycle Bin, 450 mm x 200 mm x 200 mm, White, Green
- RS Stock No.:
- 267-8081
- Mfr. Part No.:
- B4520
- Brand:
- Kbins
Subtotal (1 pack of 25 units)*
$187.88
(exc. GST)
$206.65
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 150 unit(s) ready to ship from another location
- Plus 100 unit(s) shipping from 21 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 25 + | $7.515 | $187.88 |
*price indicative
- RS Stock No.:
- 267-8081
- Mfr. Part No.:
- B4520
- Brand:
- Kbins
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Kbins | |
| Sub Type | Storage Bin | |
| Product Type | Recycle Bin | |
| Portable | No | |
| Bin Material | Cardboard | |
| Overall Height | 200mm | |
| Overall Width | 200mm | |
| Overall Depth | 450mm | |
| Colour | White, Green | |
| Standards/Approvals | No | |
| Compatible Bin Size | 200 x 450 mm | |
| Select all | ||
|---|---|---|
Brand Kbins | ||
Sub Type Storage Bin | ||
Product Type Recycle Bin | ||
Portable No | ||
Bin Material Cardboard | ||
Overall Height 200mm | ||
Overall Width 200mm | ||
Overall Depth 450mm | ||
Colour White, Green | ||
Standards/Approvals No | ||
Compatible Bin Size 200 x 450 mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- GB
The Kbins B range cardboard parts bins provide an economical storage solution. These cardboard bins are supplied in flat form which saves valuable space prior to use. All bins have been designed to fit on metric and imperial shelving to maximise the use of available space.
Self-locking and assembled in seconds
No need for tapes, glues or adhesives
Fully recyclable
- RS Stock No. 2678082
- Mfr. Part No. B4530
Each (In a Pack of 25)
$7.838
- RS Stock No. 2678080
- Mfr. Part No. B4515
Each (In a Pack of 25)
$7.30
- RS Stock No. 2678077
- Mfr. Part No. B3020
Each (In a Pack of 25)
$7.046
- RS Stock No. 2678062
- Mfr. Part No. A2020
Each (In a Pack of 50)
$2.763
Related links
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin White, Green
- Kbins Cardboard Recycle Bin Green, White
- Kbins Cardboard Recycle Bin Green, White
- Kbins Cardboard Recycle Bin White, Green











