RS Better World

Treston Bio-Plastic Storage Bin, 500 mm x 92 mm x 82 mm, Green

Subtotal (1 pack of 30 units)*

$1,373.85

(exc. GST)

$1,511.22

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
30 +$45.795$1,373.85

*price indicative

Our Better World range features products that make it easy for you to make a greener product choice you can trust.

Learn more about RS Better World products

RS Stock No.:
265-1533
Mfr. Part No.:
5010-7 BiOX
Brand:
Treston
Find similar products by selecting one or more attributes.
Select all

Brand

Treston

Product Type

Storage Bin

Sub Type

Shelf

Portable

Yes

Bin Material

Bio-Plastic

Overall Height

82mm

Overall Width

92mm

Overall Depth

500mm

Colour

Green

Standards/Approvals

No

Better World Claim

Alternative Materials

Compatible Bin Size

92 x 500 mm

Better World Product

Yes

Load Capacity

3kg

COO (Country of Origin):
FI
The Treston sustainable wood-based bioplastic shelf bin made with 90% of wood and its features as well as look & feel are the similar to classic plastic bins.

Withstands the effects of oils, most acids and solvents

Temperature tolerance -20 to +75°C

Capacity 4.2

Internal height 70 mm

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy