FIMM Plastic Storage Bin, 250 mm x 600 mm x 400 mm, Grey

Subtotal (1 unit)*

$104.70

(exc. GST)

$115.17

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 24 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$104.70

*price indicative

RS Stock No.:
220-113
Mfr. Part No.:
802006768
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Storage Bin

Sub Type

Bin

Portable

Yes

Bin Material

Plastic

Overall Height

400mm

Overall Width

600mm

Overall Depth

250mm

Colour

Grey

For Use With

All models

Standards/Approvals

No

Compatible Bin Size

600 x 400 x 250 mm

Load Capacity

250kg

RoHS Status: Exempt

COO (Country of Origin):
GB
The FIMM Container equipped with lid. This storage bin is integrated double lid of 30L. It is very resistant bin, compliant with European standards.

Dimensions are 600 x 400 x 250 mm

Made of plastic material

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy