Reliance Water Controls Stainless Steel Stopcock BSP 1/2 in BSP Male 1/2 in
- RS Stock No.:
- 794-8426
- Mfr. Part No.:
- XVES050900
- Brand:
- Reliance Water Controls
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$162.35
(exc. GST)
$178.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 3 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 49 | $162.35 |
| 50 + | $159.33 |
*price indicative
- RS Stock No.:
- 794-8426
- Mfr. Part No.:
- XVES050900
- Brand:
- Reliance Water Controls
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
| Brand | Reliance Water Controls | |
| Connection Size A | 1/2 in | |
| Product Type | Stopcock | |
| Connection Type A | 1/2 in BSP Male | |
| Body Material | Stainless Steel | |
| Connection Gender A | Male | |
| Maximum Operating Pressure | 5 bar | |
| Minimum Operating Temperature | -10°C | |
| Connection Standard A | BSP | |
| Maximum Operating Temperature | 99°C | |
| Standards/Approvals | WRAS | |
| Select all | ||
|---|---|---|
Brand Reliance Water Controls | ||
Connection Size A 1/2 in | ||
Product Type Stopcock | ||
Connection Type A 1/2 in BSP Male | ||
Body Material Stainless Steel | ||
Connection Gender A Male | ||
Maximum Operating Pressure 5 bar | ||
Minimum Operating Temperature -10°C | ||
Connection Standard A BSP | ||
Maximum Operating Temperature 99°C | ||
Standards/Approvals WRAS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- IT
Potable Water Shock Arrestor
Potable water shock arrestors are designed to prevent water hammer. Water hammer is caused by shock waves running through the water system which create noise or in severe cases pipe movement within a system, reverberations are a series of shock waves in quick succession. The pressure wave in such circumstances can be up to three times greater than the standing pressure. Water hammer occurs when the flow rate is suddenly changed.
The solution is to fit a shock arrestor directly before the affected fitting. The shock arrestor is a mini expansion vessel, which works by absorbing the shock wave from the fitting so it does not travel through the system and cause a noise, the closer the shock arrestor is installed to the fitting the better
Maximum temperature: 99゚C
Minimum temperature: -10゚C
Pre-set Pressure: 5 bar
Maximum working pressure: 15 bar
Stainless Steel Flange
Dimensions: 105 (H) x 65 diameter
Expansion Vessels
Approvals
WRAS Approved
Related links
- Sferaco Brass Stopcock BSP 1/2 in BSP Male 1/2 in
- Reliance Water Controls Brass Automatic Air Vent 1/2 in
- Reliance Water Controls 4.5 bar Temperature & Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 3 bar Pressure Relief Valve With 1/2 in 1/2 in
- Reliance Water Controls 220V 22 mm Pipe Size, 0.69 bar
- Reliance Water Controls Bronze Thermostatic Washroom Valve
- Reliance Water Controls Cast Gun Metal Thermostatic Mixing Valve
- Reliance Water Controls 16 bar Anti-Vacuum Valve With