Post-It Assorted Sticky Note, 25.4mm x 43.2mm
- RS Stock No.:
- 124-3421
- Mfr. Part No.:
- 58955
- Brand:
- Post-It
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 124-3421
- Mfr. Part No.:
- 58955
- Brand:
- Post-It
Specifications
Technical data sheets
Legislation and Compliance
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Post-It | |
| Colour | Assorted | |
| Colours Included | Blue, Green, Red, Yellow | |
| Note Length | 43.2mm | |
| Note Width | 25.4mm | |
| Select all | ||
|---|---|---|
Brand Post-It | ||
Colour Assorted | ||
Colours Included Blue, Green, Red, Yellow | ||
Note Length 43.2mm | ||
Note Width 25.4mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- US
Related links
- Post-It Assorted Sticky Note, 76 mm x 127 mm
- Post-It Assorted Sticky Note 43.1 mm x 11.9 mm
- Post-It Assorted Sticky Note 47.6 mm x 47.6 mm
- Post-It Pink Sticky Note, 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
- Post-It Yellow 90 Notes per Pad, 76 mm x 76 mm
- Post-It Yellow Sticky Note 76 mm x 76 mm
