RS PRO 2 Tread Aluminium Steps 470mm Platform Height, Silver
- RS Stock No.:
- 789-8485
- Brand:
- RS PRO
Get a bulk buy discount
Add 5 more to save 20%
View bulk pricing optionsSubtotal (1 unit)*
$535.54
(exc. GST)
$589.09
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 6 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 4 | $535.54 | - |
| 5 + | $424.44 | 20% |
*price indicative
- RS Stock No.:
- 789-8485
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Steps | |
| Number of Steps | 2 | |
| Platform Height | 470mm | |
| Material | Aluminium | |
| Colour | Silver | |
| Weight | 8kg | |
| Step Width | 600mm | |
| Open Height | 470mm | |
| Folding Height | 210mm | |
| Standards/Approvals | No | |
| Overall Height | 210mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Steps | ||
Number of Steps 2 | ||
Platform Height 470mm | ||
Material Aluminium | ||
Colour Silver | ||
Weight 8kg | ||
Step Width 600mm | ||
Open Height 470mm | ||
Folding Height 210mm | ||
Standards/Approvals No | ||
Overall Height 210mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- CN
RS PRO 2 Tread Aluminium Steps 0.47m Platform Height
These aluminium steps from the RS PRO range can be used to help you access higher locations safely. They include a platform which is 610 mm by 610 mm and 470 mm off the ground. The platform is serrated and provides a large anti-slip work surface.
At just 8 kg, the steps are lightweight. This makes them easy to move around your workspace. The legs fold under the platform, so the unit can be neatly stored when not in use. Each leg has a rubber sole to prevent the steps slipping when you stand on them.
The step unit complies with EN 14183, the standard covering all portable ladders. They're strong for their size and can support a maximum load of 150 kg. You'll find them used in warehouses or storage facilities.
Features and Benefits
• Two steps
• Made of aluminium
• Platform size of 610 mm x 610 mm
• Platform height of 470 mm
• Insulated up to 10,000 volts
• Maximum load of 150 kg
• Weight of 8 kg
• Folded size of 700 mm x 610 mm x 210 mm
RS PRO
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO Seal of Approval if were confident of their exceptional quality, which means you can be confident too.
Related links
- RS PRO 2 Tread Aluminium Steps 0.47m Platform Height, Aluminium
- RS PRO 2 Tread Aluminium Steps 450mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 490mm Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 0.44m Platform Height, Silver
- RS PRO 2 Tread Aluminium Steps 0.5m Platform Height, Aluminium
- RS PRO 3 Tread Aluminium Steps 680mm Platform Height, Silver
- RS PRO 4 Tread Aluminium Steps 1510mm Platform Height, Silver
- RS PRO 3 Tread Aluminium Steps 0.66m Platform Height, Silver
