RS PRO 2 Tread Steel Steps 400mm Platform Height, Blue

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$1,583.98

(exc. GST)

$1,742.38

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 6 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$1,583.98-
5 +$1,303.6517%

*price indicative

RS Stock No.:
103-8705
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Number of Steps

2

Product Type

Steps

Platform Height

400mm

Material

Steel

Colour

Blue

Weight

10kg

Step Depth

250mm

Step Width

630mm

Open Height

400mm

Standards/Approvals

No

Overall Height

400mm

RoHS Status: Exempt

COO (Country of Origin):
GB

RS PRO 2 Tread Steel Steps 0.4 m Platform Height


These fort buttress steps from our own RS PRO brand are an essential piece of kit on shop floors or in garages and storage spaces. Designed to give easy access, the steps come with a graduated width and 45° easy-slope angle, making they're strong and stable. The compact two-step unit has a platform height of 0.4 m so can easily be carried and firmly set down on the four static landing feet.

These steps carry EN-14183 certification. The mesh tread fort steel-framed design offers reliable strength and durability.

This product has been stringently tested by engineers for quality and consistency. For compliance with ANSI/ESD S20.20:2014 and BS EN 61340-5-1:2007 Electrostatic Control Standards, these steps are handled and packaged in controlled facilities to prevent damage due to electrostatic discharge.

Features and Benefits


• Fort buttress steps

• 2 tread mesh

• Height 400 mm x width 630 mm x depth 250 mm

• EN-14183 safety certification

• Manufactured in the UK

• Graduated width for strength and stability

• 45° easy-slope comfort angle

RS PRO


RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Each
$116.20
Each
$86.05
Each
$1,051.09

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy