Sanyo Denki 2H42 Series Stepper Motor 36V, 0.37Nm Torque, 1.8 °, 42 x 42 mm Frame, 5 mm Shaft
- RS Stock No.:
- 136-6703
- Mfr. Part No.:
- 2H4248U12R220
- Brand:
- Sanyo Denki
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 136-6703
- Mfr. Part No.:
- 2H4248U12R220
- Brand:
- Sanyo Denki
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Sanyo Denki | |
| Product Type | Stepper Motor | |
| Step Angle | 1.8° | |
| Holding Torque | 0.37Nm | |
| Voltage | 36V | |
| Frame Size | 42 x 42 mm | |
| Shaft Diameter | 5mm | |
| Current Rating | 1.2A | |
| Winding Arrangement | Unipolar | |
| Shaft Length | 24mm | |
| Resistance Per Phase | 3.3Ω | |
| Depth | 42mm | |
| Standards/Approvals | TUV, UL, CE, RoHS | |
| Series | 2H42 | |
| Select all | ||
|---|---|---|
Brand Sanyo Denki | ||
Product Type Stepper Motor | ||
Step Angle 1.8° | ||
Holding Torque 0.37Nm | ||
Voltage 36V | ||
Frame Size 42 x 42 mm | ||
Shaft Diameter 5mm | ||
Current Rating 1.2A | ||
Winding Arrangement Unipolar | ||
Shaft Length 24mm | ||
Resistance Per Phase 3.3Ω | ||
Depth 42mm | ||
Standards/Approvals TUV, UL, CE, RoHS | ||
Series 2H42 | ||
Sanyo Denki 2H42 Series Stepper Motors
Sanyo Denki range of 2H42 series Stepper Motors providing the user with a comprehensive range of options to ensure that your application is covered. These 42 mm Sq. stepper motors are lead wire and connector type and are available with a step angle from 0.9° to 1.8°
Offered in both Unipolar & Bipolar winding options;Single round and double round shaft designs with adequate length providing the user with a simple mounting solution;Leaded options also available
Sanyo Denki Stepper Motor
- RS Stock No. 1833583
- Mfr. Part No. SF2424-10B41
Each
$108.15
- RS Stock No. 1833582
- Mfr. Part No. SF2423-10B41
Each
$63.89
- RS Stock No. 1833581
- Mfr. Part No. SF2422-10B41
Each
$46.87
- RS Stock No. 8787761
- Mfr. Part No. 103H5208-5210
Each
$94.39
Related links
- Sanyo Denki 2H42 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki 2H42 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SANMOTION Series Hybrid Stepper Motor Stepper Motor 24V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki SF242 Series Single Shaft/Dual Shaft Stepper Motor 36V 1.8 ° 5 mm Shaft
- Sanyo Denki 103H5 Series Stepper Motor 24V 1.8 ° 5 mm Shaft












