Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V, 1.7Nm Torque, 0.018 °, 57 x 57 mm Frame, 8 mm
- RS Stock No.:
- 655-178
- Mfr. Part No.:
- ILS1F573PB1A0
- Brand:
- Schneider Electric
Subtotal (1 unit)*
$2,798.04
(exc. GST)
$3,077.84
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 29 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,798.04 |
*price indicative
- RS Stock No.:
- 655-178
- Mfr. Part No.:
- ILS1F573PB1A0
- Brand:
- Schneider Electric
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Schneider Electric | |
| Product Type | Stepper Motor | |
| Sub Type | 3-Phase Stepper Motor | |
| Step Angle | 0.018° | |
| Holding Torque | 1.7Nm | |
| Voltage | 36V | |
| Frame Size | 57 x 57 mm | |
| Mount Type | Flange | |
| Shaft Diameter | 8mm | |
| Current Rating | 3.5A | |
| Shaft Length | 21mm | |
| IP Rating | IP54, IP41 | |
| Number of Pole Pairs | 3 | |
| Standards/Approvals | cUL, IEC 50178, CE, RoHS, UL, Ed 2 IEC 60072-1, IEC 50347 EN 61800-3:2001-02, EN 61800-3:2001, TUV, IEC 61800-3 | |
| Length | 138.9mm | |
| Output Speed | 3000rpm | |
| Series | ILS | |
| Select all | ||
|---|---|---|
Brand Schneider Electric | ||
Product Type Stepper Motor | ||
Sub Type 3-Phase Stepper Motor | ||
Step Angle 0.018° | ||
Holding Torque 1.7Nm | ||
Voltage 36V | ||
Frame Size 57 x 57 mm | ||
Mount Type Flange | ||
Shaft Diameter 8mm | ||
Current Rating 3.5A | ||
Shaft Length 21mm | ||
IP Rating IP54, IP41 | ||
Number of Pole Pairs 3 | ||
Standards/Approvals cUL, IEC 50178, CE, RoHS, UL, Ed 2 IEC 60072-1, IEC 50347 EN 61800-3:2001-02, EN 61800-3:2001, TUV, IEC 61800-3 | ||
Length 138.9mm | ||
Output Speed 3000rpm | ||
Series ILS | ||
- COO (Country of Origin):
- DE
The Schneider Electric Integrated drive offers a compact and efficient solution for motion control applications. Designed for 3-phase stepper motors, it delivers robust performance with a rated supply voltage range of 24 to 36 V. The integration of the CANopen DS301 communication interface facilitates seamless networking, making it an ideal choice for modern automation systems. With a nominal speed of up to 500 rpm and a holding torque of 1.7 N.m, this drive is engineered to enhance precision and reliability in various industrial environments. Built to endure, the device operates under a wide temperature range and exhibits high vibration and shock resistance, ensuring long-lasting performance even in challenging conditions.
Nominal torque of 1.5 N.m provides efficient motion control
Compact design with a length of 138.9 mm maximises space efficiency
Integrated CANopen DS301 for easier communication within automation networks
High precision feedback through index pulse type, ensuring accurate positioning
Robust construction with IP54 protection rating, safeguarding against dust and moisture
Supports ambient temperatures from 0 to 50 °C without derating, ideal for diverse applications
Flexible electrical connections with printed circuit board connectors simplify installation
Sustainable packaging made from recycled materials reflects commitment to environmental responsibility
Operating altitude up to 1000 m allows for versatility in various operational settings
Related links
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 6.35 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 48V 0.018 ° 8 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 12 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 0.018 ° 14 mm
- Schneider Electric ILS Series 3-Phase Stepper Motor Stepper Motor 36V 1.8 ° 14 mm
- Schneider Electric Lexium SD3 Series 3-Phase Stepper Motor Stepper Motor 48V 1.2 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 48V 1.8 ° 8 mm
- Schneider Electric BRS Series 3-Phase Stepper Motor Stepper Motor 325V 1.8 ° 8 mm
