FIMM 2 steps Step Ladder, 530mm platform height

Subtotal (1 unit)*

$1,081.41

(exc. GST)

$1,189.55

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 10 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$1,081.41

*price indicative

RS Stock No.:
717-747
Mfr. Part No.:
830008727
Brand:
FIMM
Find similar products by selecting one or more attributes.
Select all

Brand

FIMM

Product Type

Step Ladder

Number of Rungs

2

Platform Height

530mm

Standards/Approvals

EU

Load Capacity

150kg

RoHS Status: Exempt

COO (Country of Origin):
FR
The FIMM Narrow Stepladder 2 Steps 150 kg EN 131 Standard is engineered for safe and efficient use in confined spaces and narrow passages. Its robust, fully welded construction ensures durability, while the lightweight and Compact design makes it easy to maneuver. Equipped with an anti-fall safety bar and a water-resistant chipboard platform covered with Glissnot non-slip material, it provides secure footing and reliable stability during use.

Load capacity of 150 kg compliant with EN 131 standard

Safety handrail with anti slip stops for secure handling

Non marking rear casters allowing easy movement when tilted toward the wheels

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy