RS PRO Work Platform, 750mm platform height
- RS Stock No.:
- 672-179
- Brand:
- RS PRO
N
This image is representative of the product range
Subtotal (1 unit)*
$2,753.63
(exc. GST)
$3,028.99
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Stocked by manufacturer
- Ready to ship from 05 October 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 + | $2,753.63 |
*price indicative
- RS Stock No.:
- 672-179
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 750mm | |
| Weight | 17kg | |
| Standards/Approvals | EN 131 | |
| Load Capacity | 150kg | |
| Base Width | 1495mm | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 750mm | ||
Weight 17kg | ||
Standards/Approvals EN 131 | ||
Load Capacity 150kg | ||
Base Width 1495mm | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Large Platform Steps with Safety Gates are the Ideal choice for industrial, warehouse, and maintenance environments where secure elevated access is essential. Featuring a spacious non-slip platform and integrated safety Gates, this access solution ensures stable footing and enclosed protection while working at height. Constructed from high-grade aluminium, the unit is strong yet lightweight, making it easy to manoeuvre while withstanding heavy-duty use. The safety Gates provide full perimeter protection on the platform, helping to prevent falls and ensuring compliance with workplace safety standards. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (510 x 560mm)
Fully enclosed platform with spring safety gates
Multifunctional tool tray at the TOP of the unit
Maximum load capacity up to 150kg
100 x 32mm deep treads with non-slip surface to prevent slips
Easily folded & mobile using wheels on rear of product
Related links
- RS PRO Work Platform, 750mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1500mm platform height
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 1450mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 2250mm platform height
- RS PRO Work Platform, 1300mm platform height

