Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 672-149
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Work Platform | |
| Platform Height | 3m | |
| Weight | 130kg | |
| Standards/Approvals | EN 131 | |
| Base Width | 1.18m | |
| Load Capacity | 150kg | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Work Platform | ||
Platform Height 3m | ||
Weight 130kg | ||
Standards/Approvals EN 131 | ||
Base Width 1.18m | ||
Load Capacity 150kg | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR
The RS PRO Aluminium Large Platform Safety Steps with Adjustable Stabilisers are engineered for demanding tasks, featuring an extra-large anti-slip platform, providing a stable and secure working area Ideal for prolonged use. Constructed from lightweight yet robust aluminium, they offer excellent strength-to-weight performance. The integrated adjustable stabilisers ensure maximum stability on uneven or soft ground, making them suitable for industrial, trade, and site environments. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.
Non-slip aluminium platform (600 x 910mm)
Fully enclosed platform with spring safety gates
Stabilisers attached for increased stability when working at height
Maximum load capacity up to 150kg
Wide profile treads (180 x 35mm)
Related links
- RS PRO Work Platform, 3000mm platform height
- RS PRO Work Platform, 930mm platform height
- RS PRO Work Platform, 1500mm platform height
- RS PRO Work Platform, 1450mm platform height
- RS PRO Work Platform, 2550mm platform height
- RS PRO Work Platform, 2250mm platform height
- RS PRO Work Platform, 1300mm platform height
- RS PRO Work Platform, 972mm platform height
