RS PRO 4 steps Work Platform, 1m platform height

Subtotal (1 unit)*

$4,892.48

(exc. GST)

$5,381.73

(inc. GST)

Add to Basket
Select or type quantity
Stocked by manufacturer
  • Ready to ship from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$4,892.48

*price indicative

RS Stock No.:
672-134
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Work Platform

Number of Rungs

4

Platform Height

1m

Weight

51kg

Standards/Approvals

EN 131

Load Capacity

150kg

Base Width

790mm

RoHS Status: Exempt

COO (Country of Origin):
TR
The RS PRO Aluminium Weight Reactive Step is a smart, self-locking access solution designed for safety and convenience in busy working environments. Ideal for warehouses, stockrooms, and light industrial settings, this step features a clever weight-reactive mechanism that automatically locks the unit in place when in use—no need for manual brakes or stabilisers. Constructed from high-quality aluminium, it offers a strong yet lightweight structure that’s easy to manoeuvre. When not in use, the step glides smoothly on its castors. As soon as weight is applied, the castors retract, and the step rests securely on its rubber feet for maximum stability. Some assembly is required for this unit. This unit is Certified to EN 131 Professional Standard.

Non-slip aluminium platform (600 x 610mm)

Fully enclosed platform with spring safety gates

4 x spring loaded castors in which they retract when weight is applied, leaving the unit supported by non-slip rubber feet

Maximum load capacity up to 150kg

Wide profile treads

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy