CIF Solder Past Stencil Printer Solder Past Stencil Printer Fluid Deposits
- RS Stock No.:
- 890-3645
- Mfr. Part No.:
- V900016
- Brand:
- CIF
Bulk discount available
View bulk pricing optionsSubtotal (1 unit)*
$4,532.53
(exc. GST)
$4,985.78
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 1 unit(s) shipping from 11 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit |
|---|---|
| 1 - 4 | $4,532.53 |
| 5 + | $4,079.28 |
*price indicative
- RS Stock No.:
- 890-3645
- Mfr. Part No.:
- V900016
- Brand:
- CIF
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | CIF | |
| Product Type | Solder Past Stencil Printer Solder Past Stencil Printer | |
| Sub Type | Fluid Deposits | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand CIF | ||
Product Type Solder Past Stencil Printer Solder Past Stencil Printer | ||
Sub Type Fluid Deposits | ||
Standards/Approvals No | ||
- COO (Country of Origin):
- FR
CIF Manual Operated Stencil Printer For SMD
The CIF manual operated stencil printer for SMD is a compact manual stencil printer that creates quality screen printings in record time at a lower cost. It can be used for one as well as two-sided PCBs, despite components already present on one side. Fixing a stencil is fast and very easy with our auto-tensioner system. The user can instantly adjust the X, Y and thêta of the stencil ±7.0mm.
Inclusions:
A squeegee with a stainless steel blade and 3 adjustable pins for PCB anti-buckling.
Features and Benefits
Accurate
Compatible with the double reflow process (height available: 25mm)
Maximum printed circuit size is 200mm x 270mm
Maximum stencil size is 210mm x 320mm
Minimum printed circuit size is 30mm x 50mm
Minimum stencil size is 50mm x 50mm
No extra frame, auto-tensioner system
Positioning of the silkscreen card on two adjustable bars with stops
Provision of three pre-set counters to prevent buckling of the circuit (anti-buckling)
