Makeblock Makeblock HaloCode
- RS Stock No.:
- 209-7574
- Mfr. Part No.:
- P1030063
- Brand:
- Makeblock
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 209-7574
- Mfr. Part No.:
- P1030063
- Brand:
- Makeblock
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Makeblock | |
| Series | Makeblock HaloCode | |
| Product Type | Program Board | |
| Product Name | Standard Kit | |
| Kit Contents | 1 x HaloCode Single Board Computer | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Makeblock | ||
Series Makeblock HaloCode | ||
Product Type Program Board | ||
Product Name Standard Kit | ||
Kit Contents 1 x HaloCode Single Board Computer | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- CN
The Make block Halo Code is a wireless single board computer. With its built-in Wi-Fi support and microphone the students can easily bring your board into the IoT projects and add speech recognition ability to it.It comes with plenty of sensors, such as 12 x Programmable Colour LED, a Motion Sensor, a Touch Sensor and more. And its companion software, mBlock 5, makes it easy to get started with Halo Code and learn to code. Using Halo Code, everyone can make their own creations, in a easy and fun way!
Student can use Halo Code and mBlock 5 to create smart devices platform and the IoT models, like controlling home appliances in distance
Mesh network technology makes it possible for two or more Halo Codes to communicate with each other
Exposes Students to AI Tech, such as Speech Recognition
