- RS Stock No.:
- 694-8790
- Mfr. Part No.:
- 16434 FE
- Brand:
- LAG
9 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each
$104.73
(exc. GST)
$115.20
(inc. GST)
Units | Per unit |
1 + | $104.73 |
- RS Stock No.:
- 694-8790
- Mfr. Part No.:
- 16434 FE
- Brand:
- LAG
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- IT
Product Details
Black Rubber Tyre, Steel Hub, Medium Duty, Series M22 - Single Bolt Hole
Single bolt hole fixing
Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B + E
Solid black rubber tyre; electro-zinc plated and white passivate finish pressed steel frame
RoHS compliant
Suitable for use on medium to poor surfaces
Roller hub bearing
Hardness: 85 ±5, Shore A
Wheel series B + E
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Rubber tyred wheels are available in a wide range of sizes, load capacities and colours with a choice of nylon, plastic, cast iron and pressed metal centres. Rubber tyred wheels are suitable for use on most floors.
Specifications
Attribute | Value |
---|---|
Wheel Diameter | 160mm |
Load Capacity | 300kg |
Mounting Type | Bolt Hole |
Includes Brake | No |
Overall Height | 196mm |
Wheel Width | 50mm |
Rotation | Swivel |
Tyre Material | Rubber |
Housing Material | Zinc Plated Steel |
Number of Fixing Holes | 1 |
Fixing Hole Size | 14mm |
Weight Class | Medium Duty |
Hub Material | Die Cast Aluminium |
Hub Bearing Type | Roller Bearing |
Related links
- Tente Swivel Castor Wheel 160mm Wheel
- Bosch Rexroth Castor Wheel 160mm Wheel
- LAG Fixed Castor Wheel 160mm Wheel
- LAG Braked Swivel Castor Wheel 160mm Wheel
- Tente Braked Swivel Castor Wheel 160mm Wheel
- Tente Fixed Castor Wheel 160mm Wheel
- LAG Swivel Castor Wheel 200mm Wheel
- Tente Swivel Castor Wheel 75mm Wheel