Spirax Sarco 32 bar Steel Thermostatic Steam Trap
- RS Stock No.:
- 507-6298
- Mfr. Part No.:
- 51400
- Brand:
- Spirax Sarco
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
Alternative
This product is not currently available. Here is our alternative recommendation.
Each
$351.32
(exc. GST)
$386.45
(inc. GST)
- RS Stock No.:
- 507-6298
- Mfr. Part No.:
- 51400
- Brand:
- Spirax Sarco
Specifications
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Spirax Sarco | |
| Product Type | Steam Trap | |
| Trap Type | Thermostatic | |
| Connection Gender A | Female | |
| Connection Standard A | BSP | |
| Connection Size A | 1/2 in | |
| Orientation | Vertical, Horizontal | |
| Connection Gender B | Female | |
| Maximum Operating Pressure | 32 bar | |
| Maximum Operating Temperature | 300°C | |
| Body Material | Steel | |
| Gasket Material | Stainless Steel | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Spirax Sarco | ||
Product Type Steam Trap | ||
Trap Type Thermostatic | ||
Connection Gender A Female | ||
Connection Standard A BSP | ||
Connection Size A 1/2 in | ||
Orientation Vertical, Horizontal | ||
Connection Gender B Female | ||
Maximum Operating Pressure 32 bar | ||
Maximum Operating Temperature 300°C | ||
Body Material Steel | ||
Gasket Material Stainless Steel | ||
Standards/Approvals No | ||
RoHS Status: Exempt

Balanced Pressure Steam Trap BPC32
Body design conditions PN40
Compact design reduces installation space compared to other steam traps
High resistance to superheat and water hammer ensuring long working life and low maintenance
Automatically discharges air and incondensable gases to aid rapid plant warm up
Steel construction with stainless steel internals
Unaffected by back pressure which can lead to plant water logging
Related links
- Spirax Sarco 32 bar Steel Thermostatic Steam Trap
- Spirax Sarco 10 bar Iron Thermostatic Steam Trap
- Spirax Sarco 14 bar Iron Thermostatic Steam Trap
- Spirax Sarco 13 bar Brass Thermostatic Steam Trap Screwed BSP or NPT
- Valsteam ADCA 16 bar Carbon Steel Thermostatic Steam Trap Steam Separator Flanged Connection
- Spirax Sarco 42 bar Stainless Steel Thermodynamic Steam Trap
- Spirax Sarco 14.6 bar Stainless Steel Ball Float Steam Trap
- Spirax Sarco 4.5 bar Stainless Steel Ball Float Steam Trap
