RS PRO M4 Standoff, 25 mm Body, 6 mm Stud, Polyamide 66

Get a bulk buy discount

Add 250 more to save $100.00

View bulk pricing options

Subtotal (1 pack of 50 units)*

$399.70

(exc. GST)

$439.65

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 40,850 unit(s) ready to ship from another location
  • Plus 50 unit(s) shipping from 18 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 200$7.994$399.70-
250 - 450$7.594$379.70$100.00
500 - 1950$7.214$360.70$390.00
2000 - 9950$6.853$342.65$2,282.00
10000 +$6.514$325.70$14,800.00

*price indicative

RS Stock No.:
653-9368
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Stud Length

6mm

Product Type

Standoff

Length

25mm

Gender

Male/Female

Material

Polyamide 66

Shape

Round

Thread Size A

M4

Thread Size B

M4

Hole Depth

5.5mm

Outside Diameter

8mm

Finish

Plain

Standards/Approvals

RoHS, EN61340

COO (Country of Origin):
TW

RS PRO Insulated Threaded Standoffs


From RS PRO a range of high-quality standoffs made from solid nylon or with metal threaded inserts and a nylon insulation material. These versatile standoffs are designed to mount and secure your PCB as well as elevating your PCB from other components such as the inside of a computer chassis or another PCB, similar to spacers. They are also ideal for improving airflow space around components when the equipment becomes hot. These stand-offs are available in a range of different heights and threads sizes to suit a wide range of applications.

What are Threaded Standoffs ?

Stand-offs are used to separate a PCB by a set distance from other components or a baseboard serving a similar function as spacers. These standoffs are available with a female-female or male-female configuration to suit a wide range of PCB applications. The female-female has an internal thread either end. The male-female has an internal thread one end and an external threaded stud the other to enable components to be joined together.

Features and Benefits

Versatile and easy to fit

• Can be screwed into place and removed manually

• Hexagonal shaped versions can be tighted using a wrench

• Lock PCB securely into place

• Nylon insulation material reduces the risk of electrical short circuits and is also lightweight and durable. It also has good resistance to corrosive substances

• Versions with nickel plated brass threaded inserts for resistance to corrosion

Questions and Answers

How do these Standoffs Fit Together?

The correct size standoff is selected and inserted into or aligned with pre-drilled holes in the PCB. A metric screw or a nut is then fastened onto or into the thread of the standoff to lock and hold it securely in place. The nuts and screws can be released and retightened as required. A male standoff can be screwed into a female standoff providing the threads are the same size.

Where are these Standoffs used?

These standoffs are used in various electronic applications for creating spacing between individual PCBs where they act as spacers and to separate PCB boards from other components. These applications range from consumer electronics and office machinery to datacoms and telecommunications equipment.

Note

Spacers have same thread size at both ends.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy