Wurth Elektronik Standoff M4, 10 mm Body, Stainless Steel

Subtotal (1 unit)*

$7.49

(exc. GST)

$8.24

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 576 unit(s) shipping from 18 May 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$7.49

*price indicative

RS Stock No.:
288-1953
Distrelec Article No.:
302-63-644
Mfr. Part No.:
691348300003
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Length

10mm

Product Type

Standoff

Material

Stainless Steel

Shape

Hexagon

Thread Size A

M4

Finish

Stainless Steel

Standards/Approvals

No

COO (Country of Origin):
DE
The standoff is designed for versatility and precision, the standoff ensures secure fastening while maintaining optimal spacing between surfaces. Its robust construction and corrosion-resistant properties make it ideal for both indoor and outdoor applications, offering long-lasting performance in various environments.

High-quality construction for long-lasting durability

Precise measurements for accurate results

Versatile tool suitable for various applications

Reliable performance for efficient work

Easy to use and handle

Related links