Essentra M4 Standoff, 25 mm Body, Brass
- RS Stock No.:
- 280-9130
- Mfr. Part No.:
- HTSB-M4-25-7-2
- Brand:
- Essentra
Get a bulk buy discount
Add 1000 more to save 1%
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$194.80
(exc. GST)
$214.30
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,100 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $1.948 | $194.80 | - |
| 1000 - 1900 | $1.921 | $192.10 | 1% |
| 2000 - 4900 | $1.899 | $189.90 | 2% |
| 5000 + | $1.842 | $184.20 | 5% |
*price indicative
- RS Stock No.:
- 280-9130
- Mfr. Part No.:
- HTSB-M4-25-7-2
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 25mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Standards/Approvals | No | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 25mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Standards/Approvals No | ||

Male / female metallic spacers
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M4 threads and tapping.
