Essentra M3 Standoff, 30 mm Body, Brass
- RS Stock No.:
- 280-8991
- Mfr. Part No.:
- HTSB-M3-30-5-2
- Brand:
- Essentra
Get a bulk buy discount
Add 1000 more to save -
View bulk pricing optionsSubtotal (1 bag of 100 units)*
$140.70
(exc. GST)
$154.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 2,300 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* | Saving |
|---|---|---|---|
| 100 - 900 | $1.407 | $140.70 | - |
| 1000 - 1900 | $1.394 | $139.40 | - |
| 2000 - 4900 | $1.377 | $137.70 | 2% |
| 5000 + | $1.343 | $134.30 | 4% |
*price indicative
- RS Stock No.:
- 280-8991
- Mfr. Part No.:
- HTSB-M3-30-5-2
- Brand:
- Essentra
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Essentra | |
| Length | 30mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Essentra | ||
Length 30mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Standards/Approvals RoHS | ||
RoHS Status: Exempt
- COO (Country of Origin):
- TR

Male / female M3 metallic spacers.
Male / female metallic spacers, made of nickel-plated brass and supplied in packs of 100.
All models have M3 threads and tapping.
