RS PRO M4 Standoff, 42 mm Body, 7 mm Stud, Stainless Steel
- RS Stock No.:
- 224-0485
- Brand:
- RS PRO
Subtotal (1 pack of 10 units)*
$66.87
(exc. GST)
$73.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 1,020 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $6.687 | $66.87 |
*price indicative
- RS Stock No.:
- 224-0485
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Product Type | Standoff | |
| Length | 42mm | |
| Stud Length | 7mm | |
| Gender | Male/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 8mm | |
| Finish | Plain | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Product Type Standoff | ||
Length 42mm | ||
Stud Length 7mm | ||
Gender Male/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 8mm | ||
Finish Plain | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Stainless-Steel Male / Female Hexagonal Standoffs
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal standoffs / spacers are made from stainless steel making the standoffs strong and hard-wearing and plus we offer you a range of sizes and standoff lengths from 11 mm to 57 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
Related links
- RS PRO M4 Standoff 57 mm Stud, Stainless Steel
- RS PRO M4 Standoff 47 mm Stud, Stainless Steel
- RS PRO M4 Standoff 17 mm Stud, Stainless Steel
- RS PRO M4 Standoff 37 mm Stud, Stainless Steel
- RS PRO M4 Standoff 27 mm Stud, Stainless Steel
- RS PRO M4 Standoff 47 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Steel
