RS PRO Standoff M3, 10 mm Body, Stainless Steel

Get a bulk buy discount

Add 50 more to save $33.05

View bulk pricing options

Subtotal (1 pack of 10 units)*

$37.45

(exc. GST)

$41.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,100 unit(s) ready to ship from another location
  • Plus 970 unit(s) shipping from 06 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 40$3.745$37.45-
50 +$3.084$30.84$33.05

*price indicative

RS Stock No.:
224-0443
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

10mm

Product Type

Standoff

Gender

Female/Female

Material

Stainless Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

10mm

Finish

Plain

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Stainless-Steel Female / Female Hexagonal Standoffs


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal standoffs / spacers are made from stainless steel making the standoffs strong and hard-wearing and plus we offer you a range of sizes and standoff lengths from 5mm to 50 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • Metric Threading

  • Hexagonal body shape allows for easy tightening with a tool or wrench

  • Stainless steel is strong, hard wearing

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Female / Female Metric threaded

  • Engineer tested

  • ROHS, REACH

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    RoHS, REACH

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy