RS PRO Standoff M3, 50 mm Body, Brass

Bulk discount available

Subtotal (1 pack of 10 units)*

$23.80

(exc. GST)

$26.20

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 330 unit(s) shipping from 23 March 2026
  • Plus 1,800 unit(s) shipping from 25 August 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
10 - 40$2.38$23.80
50 +$1.959$19.59

*price indicative

RS Stock No.:
224-0380
Distrelec Article No.:
304-18-952
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

50mm

Product Type

Standoff

Material

Brass

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

6mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Nickel-Plated Brass Female / Female Hexagonal Standoffs


From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal standoffs are made from nickel-plated brass making the standoffs hard-wearing and corrosion resistant plus we offer you a range of sizes and standoff lengths from 5mm to 50 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.

Features & Benefits


  • Easy to fit

  • Metric Threading

  • Hexagonal body shape allows for easy tightening with a tool or wrench

  • Nickel plating provides better resistance to corrosion

  • Maintain electrical conductivity when looking to maintain a circuit

  • Various lengths available

  • Female / Female Metric threaded

  • Non-insulating

  • ROHS, REACH

  • Applications


  • Office machinery

  • Telecommunications

  • Consumer electronics

  • Audio-visual equipment

  • Applications to improve component airflow

  • Circuit board spacing

  • Why RS PRO?


    RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO seal of approval if we’re confident of their exceptional quality, which means you can be confident too.

    Standards

    RoHS, REACH

    Related links