- RS Stock No.:
- 224-0431
- Brand:
- RS PRO
1900 In Global stock for delivery within 10 working day(s)
Added
Price (ex. GST) Each (In a Pack of 100)
$0.833
(exc. GST)
$0.916
(inc. GST)
Units | Per unit | Per Pack* |
100 - 400 | $0.833 | $83.30 |
500 + | $0.686 | $68.60 |
*price indicative |
- RS Stock No.:
- 224-0431
- Brand:
- RS PRO
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
RS PRO Hexagonal Spacer
RS PRO introduces a fantastic range of hexagonal nickel-plated brass spacers. These spacers are small pieces of material that sit between the screw head and surface to create or maintain a space clearance between two things. This range of spacers come in two different sizes and lengths (18 mm and 28 mm spacers), depending on the space required for your applications. These spacers have a hexagonal body shape and they are compatible with M3 screws with female metric threading on both ends of the spacer. These spacers have been manufactured from nickel-plated brass to provide corrosion and rust resistance giving your spacers durability and a long lifespan.
Features and Benefits
- Made from Nickel Plated Brass
- Creates space where you need it
- 28 mm in length
- M3 Female Metric Threading
- RoSH and REACH compliant
Applications
A spacer is a great component that can be used to position parts within an assembly, to lift sections making sure there is enough room for the heat to dissipate and to separate or create a space clearance between two items. Standoffs are like spacers in that they provide space and have a hex or round-shaped body and two openings. The main difference is that standoffs are usually threaded onto the screw or bolt and the threads can be male or female. Spacers and standoffs can be used alone or can be fixed into place with a fastener. Spacers and standoffs can be made from Nylon, Stainless Steel and Nickel-Plated Brass. Spacers can be found in:
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
DIY
Motherboard mounts
PCB's
Home computers
TV mounting
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards
theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
Specifications
Attribute | Value |
---|---|
Body Length | 28mm |
Material | Brass |
Body Shape | Hex |
Stud Length | 28mm |
Thread Size A | M3 |
Thread Size B | M3 |
Hex Size Across Flat | 5mm |
Finish | Nickel Plated |
Related links
- Facom 15 → 28mm Hose Clamp
- Starrett Stainless Steel 28mm Arbor
- Pegler Yorkshire Brass Stopcock, 28mm
- Parker Tubing Sleeve 45mm x 28mm
- RS PRO Brass Full Bore Ball Valve 28mm
- Yahata Neji Copper Alloy Screw J Hook, 28mm
- Parker Blanking Plug x 28mm
- Tivoly 1-Piece Flat Wood Drill Bit Set for Wood 28mm Min, HCS Bits