RS PRO Standoff M2, 20 mm Body, Brass
- RS Stock No.:
- 224-0363
- Distrelec Article No.:
- 304-17-263
- Brand:
- RS PRO
Get a bulk buy discount
Add 50 more to save 17%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.19
(exc. GST)
$17.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 40 | $1.619 | $16.19 | - |
| 50 + | $1.333 | $13.33 | 17% |
*price indicative
- RS Stock No.:
- 224-0363
- Distrelec Article No.:
- 304-17-263
- Brand:
- RS PRO
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | RS PRO | |
| Length | 20mm | |
| Product Type | Standoff | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand RS PRO | ||
Length 20mm | ||
Product Type Standoff | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- TW
RS PRO Nickel-Plated Brass Female Hexagonal Standoffs
From the extensive RS PRO fasteners and fixings range, we offer you the RS PRO versatile range of Standoffs all RoHS and REACH compliant. The RS PRO Hexagonal standoffs are made from nickel-plated brass making the standoffs hard-wearing and corrosion resistant plus we offer you a range of sizes and standoff lengths from 5mm to 50 mm and threads from M2, M3 and M4. Not only do the standoffs increase the airflow around components but also reduces the temperature ensuring the integrity of your equipment. The RS PRO standoffs are an excellent solution for securely mounting a PCB.
Features & Benefits
Applications
Why RS PRO?
RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; theyre only given the RS PRO seal of approval if were confident of their exceptional quality, which means you can be confident too.
Standards
RoHS, REACH
