Samtec Standoff M3, 8.15 mm Body, Stainless Steel
- RS Stock No.:
- 208-8778
- Mfr. Part No.:
- JSO-0815-03-L
- Brand:
- Samtec
Get a bulk buy discount
Add 50 more to save $16.00
View bulk pricing optionsSubtotal (1 unit)*
$10.18
(exc. GST)
$11.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 7 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Saving |
|---|---|---|
| 1 - 49 | $10.18 | - |
| 50 - 249 | $9.86 | $16.00 |
| 250 + | $9.41 | $192.50 |
*price indicative
- RS Stock No.:
- 208-8778
- Mfr. Part No.:
- JSO-0815-03-L
- Brand:
- Samtec
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Samtec | |
| Length | 8.15mm | |
| Product Type | Standoff | |
| Gender | Male/Male | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6.89mm | |
| Hole Depth | 4.76mm | |
| Outside Diameter | 8mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Samtec | ||
Length 8.15mm | ||
Product Type Standoff | ||
Gender Male/Male | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6.89mm | ||
Hole Depth 4.76mm | ||
Outside Diameter 8mm | ||
Standards/Approvals RoHS | ||
Samtec Standoff, 6.89mm Outer Diameter, M3 Thread Size - JSO Series - JSO-0815-03-L
Need to elevate your PCB? This standoff from Samtec rises to the task. It can stack your board between 4 and 16mm above a surface to separate components and reduce the risk of them getting damaged. This also enhances airflow between your devices to prevent overheating, helping your equipment to keep its cool. The unit's insulating parts work to minimise the risk of short circuits for enhanced electrical safety. A stainless steel body means it's resistant to corrosion and impact, making it a safe bet for use in demanding environments.
Features & Benefits
• Fastens in place with a jackscrew, making it a cinch to secure
• Hexagonal body shape makes it easy to adjust with a wrench
Applications
• Server rooms
• Telecommunications equipment
• Consumer electronics
How do you mount a circuit board with this standoff?
Mounting your PCB with this standoff is a breeze. All you need to do is insert it into an M3-sized hole in your PCB, then twist it on. You can then tighten or loosen it as needed for a secure fit.
Related links
- Samtec Threaded Standoff Aluminium
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M4 Stainless Steel
