Wurth Elektronik Standoff M3, 15 mm Body, Steel

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 pack of 10 units)*

$6.98

(exc. GST)

$7.68

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • Plus 830 unit(s) shipping from 02 November 2026
  • Plus 1,320 unit(s) shipping from 09 November 2026
  • Plus 1,950 unit(s) shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
10 - 370$0.698$6.98
380 - 740$0.683$6.83
750 +$0.676$6.76

*price indicative

RS Stock No.:
205-3037
Distrelec Article No.:
304-39-973
Mfr. Part No.:
970150321
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Length

15mm

Gender

Female/Female

Material

Steel

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

5.5mm

Hole Depth

15mm

Finish

Gloss Zinc

Standards/Approvals

RoHS

The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.

Length = 15mm

Wrench (SW) = 5.5

Operating temperature = -55°C and +150 °C

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy