Wurth Elektronik Standoff M3, 13 mm Body, Stainless Steel
- RS Stock No.:
- 205-3032
- Mfr. Part No.:
- 970130321
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 17500 more to save 10%
View bulk pricing optionsSubtotal (1 box of 3500 units)*
$1,354.50
(exc. GST)
$1,491.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 3,500 unit(s) shipping from 08 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* | Saving |
|---|---|---|---|
| 3500 - 14000 | $0.387 | $1,354.50 | - |
| 17500 + | $0.348 | $1,218.00 | 10% |
*price indicative
- RS Stock No.:
- 205-3032
- Mfr. Part No.:
- 970130321
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 13mm | |
| Gender | Female/Female | |
| Material | Stainless Steel | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5.5mm | |
| Hole Depth | 13mm | |
| Finish | Gloss Zinc | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 13mm | ||
Gender Female/Female | ||
Material Stainless Steel | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5.5mm | ||
Hole Depth 13mm | ||
Finish Gloss Zinc | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SSTII series M3 inner thread, female/female spacer stud. It is made of steel with gloss zinc surface finishing.
Length = 13mm
Wrench (SW) = 5.5
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Brass
- RS PRO Standoff M3 Polyamide 66
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
- Wurth Elektronik Standoff M3 Stainless Steel
