Wurth Elektronik M3 Standoff, 40 mm Body, Plastic
- RS Stock No.:
- 205-2940
- Mfr. Part No.:
- 971400365
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 bag of 500 units)*
$983.00
(exc. GST)
$1,081.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 500 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Bag* |
|---|---|---|
| 500 - 2000 | $1.966 | $983.00 |
| 2500 + | $1.769 | $884.50 |
*price indicative
- RS Stock No.:
- 205-2940
- Mfr. Part No.:
- 971400365
- Brand:
- Wurth Elektronik
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
| Brand | Wurth Elektronik | |
| Length | 40mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Plastic | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 40mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Plastic | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPaIE series M3 inner thread, female/male spacer stud. It is made of polyamide.
Length = 40mm
Wrench (SW) = 6
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M3 Standoff Plastic
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- RS PRO M3 Standoff 10 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Plastic
- Wurth Elektronik M3 Standoff 8 mm Stud, Plastic
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel