Wurth Elektronik Standoff M2, 12 mm Body, Brass
- RS Stock No.:
- 205-2896
- Mfr. Part No.:
- 970120244
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
Subtotal (1 box of 2500 units)*
$1,725.00
(exc. GST)
$1,900.00
(inc. GST)
FREE delivery for orders over $60.00 ex GST
Temporarily out of stock
- Shipping from 16 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 2500 - 10000 | $0.69 | $1,725.00 |
| 12500 + | $0.621 | $1,552.50 |
*price indicative
- RS Stock No.:
- 205-2896
- Mfr. Part No.:
- 970120244
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Length | 12mm | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 12mm | |
| Finish | Nickel | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Length 12mm | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 12mm | ||
Finish Nickel | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2 inner thread, female/female spacer stud. It is made of brass with nickel surface finishing.
Length = 12mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik Standoff M2 Brass
- Wurth Elektronik Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik Threaded Standoff M2 Brass
- Wurth Elektronik M3 Standoff 6 mm Body, Brass
- Wurth Elektronik Threaded Standoff M4 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik M3 Standoff 8 mm Body, Brass
