Wurth Elektronik M2 Standoff, 15 mm Body, 5 mm Stud, Brass
- RS Stock No.:
- 205-2887
- Distrelec Article No.:
- 304-39-977
- Mfr. Part No.:
- 971150244
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$11.12
(exc. GST)
$12.23
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.112 | $11.12 | - |
| 500 - 990 | $1.093 | $10.93 | 1% |
| 1000 + | $1.07 | $10.70 | 3% |
*price indicative
- RS Stock No.:
- 205-2887
- Distrelec Article No.:
- 304-39-977
- Mfr. Part No.:
- 971150244
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 5mm | |
| Product Type | Standoff | |
| Length | 15mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hole Depth | 6mm | |
| Standards/Approvals | RoHS, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 5mm | ||
Product Type Standoff | ||
Length 15mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hole Depth 6mm | ||
Standards/Approvals RoHS, REACH | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SBRII series M2 inner thread, male/female spacer stud. It is made of brass with nickel surface finishing.
Length = 15mm
Wrench (SW) = 4
Operating temperature = -55°C and +150 °C
Related links
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 6 mm Stud, Brass
- RS PRO M2 Standoff 10 mm Stud, Brass
