Wurth Elektronik Threaded Standoff M3, 5 mm Body, Brass
- RS Stock No.:
- 184-3077
- Distrelec Article No.:
- 304-31-242
- Mfr. Part No.:
- 970050354
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 1500 more to save $19.50
View bulk pricing optionsSubtotal (1 pack of 20 units)*
$10.54
(exc. GST)
$11.60
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 760 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 20 - 1480 | $0.527 | $10.54 | - |
| 1500 - 2980 | $0.514 | $10.28 | $19.50 |
| 3000 + | $0.507 | $10.14 | $60.00 |
*price indicative
- RS Stock No.:
- 184-3077
- Distrelec Article No.:
- 304-31-242
- Mfr. Part No.:
- 970050354
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 5mm | |
| Gender | Female/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Nickel Plated | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 5mm | ||
Gender Female/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Nickel Plated | ||
Standards/Approvals RoHS | ||
The Wurth Elektronik WA-SBRII is a 5mm brass spacer stud with metric thread, nickel surface and inner thread of M3.
RoHS approval
Halogen free
Operating temperature ranging between -55°C up to +150 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Essentra Threaded Standoff M3 Brass
- HARWIN Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Brass
