Wurth Elektronik M4 Standoff, 6 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2711
- Mfr. Part No.:
- 971060474
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.50
(exc. GST)
$18.20
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- 380 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 490 | $1.65 | $16.50 |
| 500 - 990 | $1.626 | $16.26 |
| 1000 + | $1.591 | $15.91 |
*price indicative
- RS Stock No.:
- 184-2711
- Mfr. Part No.:
- 971060474
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 6mm | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 3mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 6mm | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 3mm | ||
Finish Nickel | ||
Standards/Approvals REACH, RoHS, IEC 61249-2-21, JEDEC JS709B | ||
The Wurth Elektronik 6mm, male/female brass spacer stud with metric thread and outer diameter of 5.5mm has hex body shape and nickel plated finish.
RoHS compliant
Hex body shape
Wrench size : SW 7
8mm stud length
M4 X M4 thread size
3mm hole depth
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 10 mm Stud, Brass
- Wurth Elektronik M4 Standoff 10 mm Stud, Brass
