Wurth Elektronik M2.5 Spacer Stud, 10 mm Body, 6 mm Stud, Brass
- RS Stock No.:
- 184-2698
- Distrelec Article No.:
- 304-31-018
- Mfr. Part No.:
- 971100154
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 500 more to save 1%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$10.33
(exc. GST)
$11.36
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 30 unit(s) ready to ship
- Plus 3,010 unit(s) ready to ship from another location
- Plus 2,000 unit(s) shipping from 27 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $1.033 | $10.33 | - |
| 500 - 990 | $1.017 | $10.17 | 1% |
| 1000 + | $0.996 | $9.96 | 3% |
*price indicative
- RS Stock No.:
- 184-2698
- Distrelec Article No.:
- 304-31-018
- Mfr. Part No.:
- 971100154
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Length | 10mm | |
| Stud Length | 6mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 5mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Length 10mm | ||
Stud Length 6mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 5mm | ||
Finish Nickel | ||
Standards/Approvals REACH, JEDEC JS709B, IEC 61249-2-21, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 10mm Length, Nickel Finish - 971100154
This spacer stud is a hex-shaped brass fastener supplied with a nickel surface treatment for use in electronic assemblies. It functions as a threaded male/female standoff to separate and secure circuit assemblies where insulated spacing and mechanical connection are required. The component conforms to multiple industry material and safety standards and is specified for Compact installations.
Features and Benefits:
• Hexagonal form enables secure spanner engagement
• M2.5 threading provides fine-pitch fastening control
• Male/female configuration allows reversible mounting options
• Nickel surface reduces surface oxidation in assemblies
• 5mm hole depth permits reliable screw engagement
• M2.5 threading provides fine-pitch fastening control
• Male/female configuration allows reversible mounting options
• Nickel surface reduces surface oxidation in assemblies
• 5mm hole depth permits reliable screw engagement
Applications
• Suitable for securing stacked circuit boards in Compact enclosures
• Used with metal-to-PCB mounting arrangements requiring isolation
• Ideal for mounting daughterboards where space is limited
• Can be used for mechanical support in electronic modules
• Suitable for repair and prototyping of small consumer electronics
• Used with metal-to-PCB mounting arrangements requiring isolation
• Ideal for mounting daughterboards where space is limited
• Can be used for mechanical support in electronic modules
• Suitable for repair and prototyping of small consumer electronics
What material composes the body and how does it affect conductivity?
The primary material is brass, which offers good electrical conductivity and mechanical strength.
What hex dimension is provided for tool engagement?
The across-flats measurement is 5mm to match standard hex spanners.
How deep can a screw penetrate the female end?
The internal receiving depth is 5mm, limiting screw insertion accordingly.
Which thread sizes are present on the component?
Both male and female threaded interfaces use the M2.5 specification.
What is the overall and stud length for tight assemblies?
The overall part length is 10mm while the protruding stud measures 6mm.
Related links
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Steel
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
- Wurth Elektronik M2.5 Standoff 6 mm Stud, Brass
