Wurth Elektronik M4 Spacer Stud, 65 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-2538
- Mfr. Part No.:
- 971650485
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$24.10
(exc. GST)
$26.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 55 unit(s) ready to ship
- Plus 210 unit(s) ready to ship from another location
- Plus 5 unit(s) shipping from 06 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 45 | $4.82 | $24.10 |
| 50 - 95 | $4.704 | $23.52 |
| 100 - 245 | $4.592 | $22.96 |
| 250 + | $4.482 | $22.41 |
*price indicative
- RS Stock No.:
- 184-2538
- Mfr. Part No.:
- 971650485
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Spacer Stud | |
| Stud Length | 8mm | |
| Length | 65mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Spacer Stud | ||
Stud Length 8mm | ||
Length 65mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 10mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 65mm Length, Polyamide - 971650485
This spacer stud provides insulated separation and mechanical fastening for electronic assemblies and general hardware applications. It is supplied in a hexagonal form and manufactured from polyamide to offer electrical insulation and lightweight support. The component accepts M4 threads at both ends and includes a central hole for recessed engagement, making it appropriate for stacked assemblies and panel mounting where non-conductive standoffs are required.
Features and Benefits:
• Hexagonal shape enables secure tool grip for tightening
• Male and female ends allow reversible fastening configurations
• REACH and RoHS approvals support regulatory material expectations
• Central hole accommodates depth-limited engagement to 10mm
• Short stud portion provides Compact thread engagement for panels
• Male and female ends allow reversible fastening configurations
• REACH and RoHS approvals support regulatory material expectations
• Central hole accommodates depth-limited engagement to 10mm
• Short stud portion provides Compact thread engagement for panels
Applications
• Suitable for separating PCB layers in electronic enclosures
• Used with M4 fasteners in insulated mounting assemblies
• Ideal for stacking subpanels where non-conductive spacers are required
• Can be used for mounting control panels with limited clearance
• Used for retaining components needing a short threaded engagement
• Used with M4 fasteners in insulated mounting assemblies
• Ideal for stacking subpanels where non-conductive spacers are required
• Can be used for mounting control panels with limited clearance
• Used for retaining components needing a short threaded engagement
What thread sizes are provided at the interfaces?
Both ends accept M4 threaded fasteners, enabling standard M4 connections.
How deep is the central hole for recessed mounting?
The internal bore accepts components to a depth of 10mm.
What is the overall length and stud protrusion of the item?
The overall length measures 65mm and the protruding stud section measures 8mm.
Which material provides electrical insulation and light weight?
The body is produced from polyamide, offering insulating properties and reduced mass.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
