Wurth Elektronik Threaded Standoff M3, 35 mm Body, Polyamide
- RS Stock No.:
- 184-2497
- Mfr. Part No.:
- 970350365
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.97
(exc. GST)
$13.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 340 unit(s) shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 120 | $2.394 | $11.97 |
| 125 - 245 | $2.356 | $11.78 |
| 250 + | $2.318 | $11.59 |
*price indicative
- RS Stock No.:
- 184-2497
- Mfr. Part No.:
- 970350365
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Threaded Standoff | |
| Length | 35mm | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Hole Depth | 10mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Threaded Standoff | ||
Length 35mm | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Hole Depth 10mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 35mm, black plastic spacer stud with metric thread and inner thread of M3. It is made of polyamide material.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Steel
- Wurth Elektronik Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Stainless Steel
- Essentra Threaded Standoff M3 Brass
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
- Wurth Elektronik Threaded Standoff M3 Polyamide
