Wurth Elektronik M3 Standoff, 11 mm Body, 8 mm Stud, Polyamide

This image is representative of the product range

Get a bulk buy discount

Add 125 more to save 2%

View bulk pricing options

Subtotal (1 pack of 5 units)*

$8.60

(exc. GST)

$9.45

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 145 unit(s) ready to ship from another location
  • Plus 275 unit(s) shipping from 26 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
5 - 120$1.72$8.60-
125 - 245$1.68$8.402%
250 +$1.656$8.283%

*price indicative

RS Stock No.:
184-2481
Mfr. Part No.:
971110365
Brand:
Wurth Elektronik
Find similar products by selecting one or more attributes.
Select all

Brand

Wurth Elektronik

Product Type

Standoff

Stud Length

8mm

Length

11mm

Gender

Male/Female

Material

Polyamide

Shape

Hex

Thread Size A

M3

Thread Size B

M3

Hex Size Across Flat

6mm

Hole Depth

7mm

Standards/Approvals

RoHS, REACH

COO (Country of Origin):
DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy