Wurth Elektronik M3 Standoff, 20 mm Body, 6 mm Stud, Aluminium
- RS Stock No.:
- 184-2223
- Mfr. Part No.:
- 971200366
- Brand:
- Wurth Elektronik
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 184-2223
- Mfr. Part No.:
- 971200366
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 6mm | |
| Product Type | Standoff | |
| Length | 20mm | |
| Gender | Male/Female | |
| Material | Aluminium | |
| Shape | Hex | |
| Thread Size A | M3 | |
| Thread Size B | M3 | |
| Hex Size Across Flat | 6mm | |
| Outside Diameter | 6mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 6mm | ||
Product Type Standoff | ||
Length 20mm | ||
Gender Male/Female | ||
Material Aluminium | ||
Shape Hex | ||
Thread Size A M3 | ||
Thread Size B M3 | ||
Hex Size Across Flat 6mm | ||
Outside Diameter 6mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik 20mm, male/female aluminium spacer stud with metric thread and outer diameter of 6mm has hex body shape.
RoHS compliant
Hex body shape
Wrench size : SW 6
6mm stud length
M3 thread size
Related links
- Wurth Elektronik M3 Standoff 6 mm Stud, Aluminium
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 8 mm Stud, Brass
- Wurth Elektronik M3 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
- Wurth Elektronik M3 Standoff 6 mm Stud, Brass
- Wurth Elektronik M3 Standoff 6 mm Stud, Steel
