Wurth Elektronik M4 Standoff, 15 mm Body, 8 mm Stud, Brass
- RS Stock No.:
- 184-2045
- Mfr. Part No.:
- 971150474
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 750 units)*
$1,293.00
(exc. GST)
$1,422.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Box* |
|---|---|---|
| 750 + | $1.724 | $1,293.00 |
*price indicative
- RS Stock No.:
- 184-2045
- Mfr. Part No.:
- 971150474
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Length | 15mm | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 7mm | |
| Hole Depth | 10mm | |
| Finish | Nickel | |
| Standards/Approvals | IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Length 15mm | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 7mm | ||
Hole Depth 10mm | ||
Finish Nickel | ||
Standards/Approvals IEC 61249-2-21, RoHS, JEDEC JS709B, REACH | ||
- COO (Country of Origin):
- DE
Applications
Brass Spacer Stud with metric thread internal / external (range supplied without nut). For use in multi-level applications
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- Wurth Elektronik M4 Standoff 8 mm Stud, Brass
- RS PRO M4 Standoff 8 mm Stud, Brass
