Wurth Elektronik M2 Spacer Stud, 5 mm Body, 5 mm Stud, Brass
- RS Stock No.:
- 184-1964
- Mfr. Part No.:
- 971050244
- Brand:
- Wurth Elektronik
This image is representative of the product range
Subtotal (1 box of 2000 units)*
$1,210.30
(exc. GST)
$1,331.33
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- 4 unit(s) shipping from 30 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $1,210.30 | $0.605 |
*price indicative
- RS Stock No.:
- 184-1964
- Mfr. Part No.:
- 971050244
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 5mm | |
| Length | 5mm | |
| Product Type | Spacer Stud | |
| Gender | Male/Female | |
| Material | Brass | |
| Shape | Hex | |
| Thread Size A | M2 | |
| Thread Size B | M2 | |
| Hex Size Across Flat | 4mm | |
| Hole Depth | 3mm | |
| Finish | Nickel | |
| Standards/Approvals | REACH, IEC 61249-2-21, RoHS, JEDEC JS709B | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 5mm | ||
Length 5mm | ||
Product Type Spacer Stud | ||
Gender Male/Female | ||
Material Brass | ||
Shape Hex | ||
Thread Size A M2 | ||
Thread Size B M2 | ||
Hex Size Across Flat 4mm | ||
Hole Depth 3mm | ||
Finish Nickel | ||
Standards/Approvals REACH, IEC 61249-2-21, RoHS, JEDEC JS709B | ||
- COO (Country of Origin):
- DE
Wurth Elektronik Spacer Stud, 5mm Length, Hex Size 4mm - 971050244
This spacer stud is a hexagonal, nickel-finished brass fastener designed to provide threaded spacing and secure connections in electronic assemblies. It combines a dual-ended male/female arrangement with a short overall profile and is suitable for use where compact, mechanically robust separations are required
materials and finish support compatibility with common electronic manufacturing processes.
Features and Benefits:
• Nickel finish provides enhanced surface protection and conductivity
• Brass construction offers good mechanical stability and corrosion resistance
• Double-ended male/female thread allows reversible mounting flexibility
• 3mm internal hole depth enables partial through-hole access for fasteners
• M2 threads on both ends permit use with standard small-format fasteners
• Brass construction offers good mechanical stability and corrosion resistance
• Double-ended male/female thread allows reversible mounting flexibility
• 3mm internal hole depth enables partial through-hole access for fasteners
• M2 threads on both ends permit use with standard small-format fasteners
Applications
• Suitable for mounting small circuit boards with space constraints
• Ideal for stacking modules where Compact separation is required
• Used with PCB components needing insulated standoffs
• Can be used for fastening in dense electronic enclosures
• Ideal for stacking modules where Compact separation is required
• Used with PCB components needing insulated standoffs
• Can be used for fastening in dense electronic enclosures
What thread sizes are provided on this component?
Both ends feature M2 threaded interfaces suitable for small fasteners.
What is the external profile that aids torque application?
The hexagonal shape with a 4mm across-flats dimension allows secure spanner or wrench engagement.
How deep is the internal bore for accommodating screws or pins?
The internal bore extends to a depth of 3mm permitting partial insertion of mating parts.
What is the overall axial extent of the part?
The stud measures 5mm in total length.
Related links
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 5 mm Stud, Brass
- RS PRO M2 Standoff 5 mm Stud, Brass
- Wurth Elektronik M2 Standoff 6 mm Stud, Brass
