Wurth Elektronik M4 Standoff, 12 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-1950
- Distrelec Article No.:
- 304-31-253
- Mfr. Part No.:
- 971120485
- Brand:
- Wurth Elektronik
This image is representative of the product range
Get a bulk buy discount
Add 130 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$12.35
(exc. GST)
$13.58
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- 890 unit(s) ready to ship from another location
- Plus 700 unit(s) shipping from 07 December 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 120 | $1.235 | $12.35 | - |
| 130 - 240 | $1.206 | $12.06 | 2% |
| 250 + | $1.187 | $11.87 | 3% |
*price indicative
- RS Stock No.:
- 184-1950
- Distrelec Article No.:
- 304-31-253
- Mfr. Part No.:
- 971120485
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Stud Length | 8mm | |
| Length | 12mm | |
| Product Type | Standoff | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M4 | |
| Thread Size B | M4 | |
| Hex Size Across Flat | 8mm | |
| Hole Depth | 9mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Stud Length 8mm | ||
Length 12mm | ||
Product Type Standoff | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M4 | ||
Thread Size B M4 | ||
Hex Size Across Flat 8mm | ||
Hole Depth 9mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M4 Standoff 8 mm Stud, Polyamide
