Wurth Elektronik Threaded Standoff M2.5, 7 mm Body, Polyamide
- RS Stock No.:
- 184-1910
- Mfr. Part No.:
- 970070155
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$16.42
(exc. GST)
$18.06
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Limited stock
- Plus 120 left, shipping from 02 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.642 | $16.42 |
| 130 - 240 | $1.602 | $16.02 |
| 250 + | $1.579 | $15.79 |
*price indicative
- RS Stock No.:
- 184-1910
- Mfr. Part No.:
- 970070155
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Length | 7mm | |
| Product Type | Threaded Standoff | |
| Gender | Female/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 7mm | |
| Standards/Approvals | RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Length 7mm | ||
Product Type Threaded Standoff | ||
Gender Female/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 7mm | ||
Standards/Approvals RoHS | ||
- COO (Country of Origin):
- DE
The Wurth Elektronik WA-SPAII is a 7mm, black plastic spacer stud with metric thread, polyamide material and inner thread of M2.5.
RoHS approval
Halogen free
Operating temperature ranging between -30°C up to +110 °C
Related links
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Brass
- Wurth Elektronik Threaded Standoff M2.5 Stainless Steel
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
- Wurth Elektronik Threaded Standoff M2.5 Polyamide
