Wurth Elektronik M2.5 Standoff, 10 mm Body, 8 mm Stud, Polyamide
- RS Stock No.:
- 184-1900
- Distrelec Article No.:
- 304-31-019
- Mfr. Part No.:
- 971100155
- Brand:
- Wurth Elektronik
This image is representative of the product range
Bulk discount available
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$15.21
(exc. GST)
$16.73
(inc. GST)
FREE delivery for orders over $80.00 ex GST
In Stock
- Plus 480 unit(s) shipping from 02 November 2026
- Plus 90 unit(s) shipping from 09 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units | Per unit | Per Pack* |
|---|---|---|
| 10 - 120 | $1.521 | $15.21 |
| 130 - 240 | $1.497 | $14.97 |
| 250 + | $1.467 | $14.67 |
*price indicative
- RS Stock No.:
- 184-1900
- Distrelec Article No.:
- 304-31-019
- Mfr. Part No.:
- 971100155
- Brand:
- Wurth Elektronik
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Wurth Elektronik | |
| Product Type | Standoff | |
| Stud Length | 8mm | |
| Length | 10mm | |
| Gender | Male/Female | |
| Material | Polyamide | |
| Shape | Hex | |
| Thread Size A | M2.5 | |
| Thread Size B | M2.5 | |
| Hex Size Across Flat | 5mm | |
| Hole Depth | 8mm | |
| Standards/Approvals | REACH, RoHS | |
| Select all | ||
|---|---|---|
Brand Wurth Elektronik | ||
Product Type Standoff | ||
Stud Length 8mm | ||
Length 10mm | ||
Gender Male/Female | ||
Material Polyamide | ||
Shape Hex | ||
Thread Size A M2.5 | ||
Thread Size B M2.5 | ||
Hex Size Across Flat 5mm | ||
Hole Depth 8mm | ||
Standards/Approvals REACH, RoHS | ||
- COO (Country of Origin):
- DE
Spacer stud with metric thread internal / external (range supplied without nut). For use in multi-level applications.
Related links
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
- Wurth Elektronik M2.5 Standoff 8 mm Stud, Polyamide
