RS PRO Standoff M4, 25 mm Body, Brass

Get a bulk buy discount

Add 150 more to save $14.85

View bulk pricing options

Subtotal (1 pack of 50 units)*

$98.45

(exc. GST)

$108.30

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 350 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
50 - 100$1.969$98.45-
150 - 300$1.87$93.50$14.85
350 - 700$1.777$88.85$67.20
750 - 3700$1.689$84.45$210.00
3750 +$1.612$80.60$1,338.75

*price indicative

RS Stock No.:
222-503
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Length

25mm

Product Type

Standoff

Gender

Female/Female

Material

Brass

Shape

Hex

Thread Size A

M4

Thread Size B

M4

Hex Size Across Flat

7mm

Hole Depth

10mm

Finish

Nickel

Standards/Approvals

RoHS

COO (Country of Origin):
TW

RS PRO Hex threaded standoff


From RS PRO, comes a range of high quality and robust Hex standoffs. Manufactured with nickel-plated brass these adaptable standoffs are a fantastic solution for securely mounting your PCB.

These standoffs are ideal for temperature reduction of equipment by improving the airflow to components.

Features and benefits:


  • Easy to fit.

  • The hexagonal body allows tightening with a wrench.

  • Better level of corrosion resistance provided by the brass build and nickel plating.

  • These brass standoffs maintain electrical conductivity when looking to maintain a circuit.

  • Available in different lengths.

  • Male/Female and Female/female fittings available in this range.

  • Applications


    Hex standoffs have a variety of application use such as;;
  • Office machinery

  • Telecommunications equipment

  • Consumer electronics

  • Audiovisual equipment

  • Why choose RS PRO?


    RS PRO is our own brand of high-quality products whilst bringing you great value for money. Our wide range of products have been engineered to meet high industry standards, so you are ensured reliable and robust solutions

    Related links

    Be the first to know about our latest products and offers

    Email address

    The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy