RS PRO Disconnect Terminal Block, 12-Way, 16mm² Wire, 76A Screw

Get a bulk buy discount

Add 5 more to save 17%

View bulk pricing options

Subtotal (1 unit)*

$34.29

(exc. GST)

$37.72

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 11 unit(s) ready to ship from another location
  • Plus 130 unit(s) shipping from 15 January 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Saving
1 - 4$34.29-
5 +$28.2417%

*price indicative

RS Stock No.:
910-6788
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Product Type

Disconnect Terminal Block

Number of Ways

12

Current

76A

Wire Size

16mm²

Mount Type

Surface

Fused

No

Material

Fibreglass Reinforced Polyamide

Voltage

450V

Pitch

14.5mm

Wire Protection

No

Cable CSA

16mm²

Colour

Brown, Red

Termination Type

Screw

Gender

Female

Enclosed

No

Maximum Operating Temperature

150°C

Standards/Approvals

No

Hazardous Area Certification

No

Contact Plating

Nickel

COO (Country of Origin):
IT

RS Pro 12 Way Red / Brown PA6.6 Glass Fibre Reinforced Pillar Terminal Block


From RS PRO, this non-fused terminal block presents a reliable and cost-effective solution to wire-to-wire connections. It features a glass reinforced nylon body that is highly durable for more robust applications.

This terminal block can be cut down to shorten the length, allowing for a highly customizable connector solution.

With screw-on terminals, a secure and efficient connection is assured.

Features and Benefits

• Glow wire resistance test temp: GWT750°C in 2 sec (EN60695-2-11)

• Working temperature of 150°C

• Terminal screw material: white zinc plated steel

• 25 mm high

• 32.2 mm wide

• 173.5 mm long

Applications

Modular terminal connectors have a wide range of applications and are a common component in electrical installations of all kinds, both domestic and industrial. The simplicity of their screw-down termination means they are particularly well suited to semi-permanent installations.

Whether for device connection to printed circuit boards or for wire-to-wire extensions, terminal blocks provide a straight forward and dependable connection solution. These non-fused terminal blocks are often used in;

• Connecting lighting to switches

• Connecting wiring to a ground

• HVAC Systems

• Power Supplies

FAQs

Q: Are these terminal blocks suitable for all environments?

A: Though terminal blocks are highly versatile, they are not the most secure of connectors, and may not be suitable for high vibration environments or applications where impact shock is a possibility.

Why RS PRO?

RS PRO strives to give you reliable parts at competitive prices. With in-house experts testing all of our RS PRO branded products, we're confident we'll satisfy your demand for quality and dependability.

RS PRO has an extensive range of electrical connector components. Whether you're operating in an industrial environment or domestic maintenance, RS PRO is with you every step of the way.450v

Approvals

Glow Wire Resistance Test Temp: GWT750°C in 2 sec (EN60695-2-11)

  • RS Stock No. 2416049
  • Mfr. Part No. 2716716
Each (In a Pack of 10)
$21.178
Each (In a Pack of 5)
$13.776
Each (In a Pack of 5)
$22.37
Each (In a Pack of 5)
$21.216

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy