RS PRO Non-Fused Terminal Block, 12-Way, 14AWG Wire, 24A Screw

Unavailable
RS will no longer stock this product.

Alternative

This product is not currently available. Here is our alternative recommendation.

Each (In a Pack of 10)

$26.24

(exc. GST)

$28.86

(inc. GST)

RS Stock No.:
867-0997
Brand:
RS PRO
Find similar products by selecting one or more attributes.
Select all

Brand

RS PRO

Series

RS PRO

Product Type

Non-Fused Terminal Block

Number of Ways

12

Wire Size

14 AWG

Current

24 A

Termination Type

Screw

Cable CSA

2.5 mm²

Colour

Green

Contact Material

Brass

Contact Plating

Nickel

Enclosed

Yes

Fused

No

Gender

Female

Hazardous Area Certification

No

Material

Polyamide 66

Maximum Operating Temperature

105 °C

Minimum Operating Temperature

-40 °C

Mount Type

Cable

Pitch

10 mm

Standards/Approvals

No

Voltage

400 V

Wire Protection

No

COO (Country of Origin):
CN

Single Screw Polyamide Terminal Blocks


RS single screw polyamide terminal blocks, 12-way, for 2.5 sq.mm cross section conductors.

Brass inserts

Galvanised steel screws

Polyamide (PA66) housing

Selection of colours (see below)

Semi-rigid, easy cut

Flame retardant

High temperature (105°C)

All screws are captive and raised for easy wiring

867-0981 - Black

867-0985 - Blue

867-0994 - Brown

867-0997 - Green

Approvals

CE (BS EN 60998), RoHS, Reach, SGS, VDE

Each (In a Pack of 4)
$193.983
  • RS Stock No. 2006950
  • Mfr. Part No. SICGEL30
Each (In a Box of 5)
$33.69
  • RS Stock No. 0665242
  • Mfr. Part No. 72229060230
Each
$478.85

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy