Phoenix Contact RB ST 10-1.5/S Series Reducing Bridge
- RS Stock No.:
- 855-5873
- Mfr. Part No.:
- 3213252
- Brand:
- Phoenix Contact
Subtotal (1 box of 10 units)*
$79.04
(exc. GST)
$86.94
(inc. GST)
FREE delivery for orders over $80.00 ex GST
Temporarily out of stock
- Shipping from 17 September 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Box(es) | Per Box | Per unit* |
|---|---|---|
| 1 + | $79.04 | $7.904 |
*price indicative
- RS Stock No.:
- 855-5873
- Mfr. Part No.:
- 3213252
- Brand:
- Phoenix Contact
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Phoenix Contact | |
| Product Type | Reducing Bridge | |
| Series | RB ST 10-1.5/S | |
| Colour | Red | |
| Standards/Approvals | RoHS | |
| Hazardous Area Certification | No | |
| Select all | ||
|---|---|---|
Brand Phoenix Contact | ||
Product Type Reducing Bridge | ||
Series RB ST 10-1.5/S | ||
Colour Red | ||
Standards/Approvals RoHS | ||
Hazardous Area Certification No | ||
- COO (Country of Origin):
- PL
Reducing bridge, pitch: 3.5 mm, length: 36.3 mm, width: 13.9 mm, number of positions: 2, color: red
